
Surface mount tactile switch featuring a standard white actuator with a 0.2mm length and 1.8mm thickness. This SPST-NO switch offers a 20mA contact current rating at 15V DC and a 250V AC voltage rating. It boasts an electrical and mechanical life of 200,000 cycles, with an operating force of 2.6N and 0.25mm travel. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Panasonic EVQ-Q2U01W technical specifications.
| Actuator Color | White |
| Actuator Length | 0.2mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | White |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Electrical Life | 200000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 200000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.6N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQQ2 |
| Size | 1.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Thickness | 1.8mm |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-Q2U01W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
