
Tactile switch with SPST-NO function, rated for 5mA at 12V DC. Features a 2.5N operating force and 1.2mm travel. Through-hole mount with PC pin termination and a standard 1.7mm blue actuator. Offers 100,000 cycles of electrical and mechanical life, with silver contact plating. Operates within a -20°C to 70°C temperature range and is RoHS compliant.
Panasonic EVQ-QJD05B technical specifications.
| Actuator Color | Blue |
| Actuator Length | 1.7mm |
| Actuator Type | Standard |
| Package/Case | Radial |
| Color | Blue |
| Contact Current Rating | 5mA |
| Contact Plating | Silver |
| Current Rating | 5mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 2.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQQJ |
| Size | 8mm |
| Switch Function | Off-Mom |
| Switch Travel | 1.2mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-QJD05B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
