
Tactile switch featuring an orange standard actuator with a 1.4mm length. This through-hole mount component offers a 5mm height and 8mm size, with a straight orientation and PC pin termination. It provides a 1.3N operating force and 1mm switch travel, with a momentary Off-Mom function. Rated for 5mA at 12V DC, it boasts an electrical and mechanical life of 100,000 cycles. The switch is RoHS compliant and non-illuminated.
Panasonic EVQ-QJE05D technical specifications.
| Actuator Color | Orange |
| Actuator Length | 1.4mm |
| Actuator Type | Standard |
| Package/Case | Radial |
| Contact Current Rating | 5mA |
| Contact Plating | Silver |
| Current Rating | 5mA |
| Electrical Life | 100000Cycles |
| Height | 5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQQJ |
| Size | 8mm |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-QJE05D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
