
This Panasonic EVQ-QXM03W is a standard actuator type SMD tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a current rating of 20mA and a maximum voltage rating of 15V DC. The switch features a throw configuration of SPST and a switch travel of 0.25mm. It is designed for surface mount applications and is lead free and RoHS compliant.
Panasonic EVQ-QXM03W technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 130gf |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EVQQX |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-QXM03W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
