
This Panasonic EVQ-QXS01W is a standard actuator type SMD tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a current rating of 20mA and a maximum voltage rating of 15V DC. The switch is RoHS compliant and lead free, and it is packaged in tape and reel with a quantity of one. The switch has a mechanical life of 1,000,000 cycles and an operating force of 160gf.
Sign in to ask questions about the Panasonic EVQ-QXS01W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVQ-QXS01W technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EVQQX |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-QXS01W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.