
The EVQ-QXT02W is a standard SMD tactile switch from Panasonic with a current rating of 20mA and a maximum voltage rating of 15V. It has a mechanical life of 100000 cycles and an operating force of 260gf. The switch is designed for surface mount applications and is available in tape and reel packaging. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Panasonic EVQ-QXT02W technical specifications.
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EVQQX |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-QXT02W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.