The EVQP4603M is a right angle SPST N.O. surface mount tactile switch with a maximum current rating of 0.02A at 15VDC and an operating temperature range of -40 to 85°C. It features a button actuator style and a J-bend termination style. The switch has an electrical life of 200,000 cycles and an operating force of 3.5N. It is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
| Type | Light Touch |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.02@15VDCA |
| Max DC Voltage Rating | 15V |
| Electrical Life | 200000Cycles |
| Operating Force | 3.5N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |