Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1N SMD T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | EVQPJ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |
These are design resources that include the Panasonic EVQPJS05K
1MHz synchronous buck-boost LED driver using LTC3441 and LTC2050 to drive Luxeon III white LEDs at 1000mA from a 3V-4.2V Li-ion input.