Switch Tactile N.O./N.C. SPDT Flush Round Button Gull Wing 0.02A 15VDC 2.6N SMD T/R
Checking distributor stock and pricing after the page loads.
Panasonic EVQPR3A10 technical specifications.
| Type | Light Touch |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.02@15VDCA |
| Max DC Voltage Rating | 15V |
| Electrical Life | 30000Cycles |
| Operating Force | 2.6N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.