
Light touch tactile switch with a round button actuator and PC pin termination. This SPST, Normally Open (N.O.) switch features a through-hole mounting style and a straight body orientation. Rated for 0.05A at 12VDC, it offers an electrical life of 100,000 cycles and an operating force of 1.6N. Operating temperature range is -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EVQPV205K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Round Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Ground Terminal | No |
| Actuator Length (mm) | 1.5 |
| Product Length (mm) | 6.1 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 5 |
| Body Length (mm) | 6.1 |
| Body Depth (mm) | 6 |
| Body Height (mm) | 3.5 |
| Terminal Pitch (mm) | 5 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Type | Light Touch |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Operating Force | 1.6N |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EVQPV205K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.