This Panasonic EVQQWP03W is a surface mount tactile switch with a maximum current rating of 0.02A at 15VDC and a maximum DC voltage rating of 15V. It features a single pole single throw (SPST) configuration with normally open (N.O.) contacts and a round button actuator style. The switch has a high electrical life of 1,000,000 cycles and can operate within a temperature range of -20 to 70°C.
Panasonic EVQQWP03W technical specifications.
| Type | Light Touch |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.02@15VDCA |
| Max DC Voltage Rating | 15V |
| Electrical Life | 1000000Cycles |
| Operating Force | 1.3N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.