
Res POT 10K Ohm 20% 1/20W 1(Elec)/1(Mech)Turn 6mm (27.4 X 9.8 X 19.3mm) Pin Bracket Mount/Through Hole Bulk
Sign in to ask questions about the Panasonic EVU-E2AF25B14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVU-E2AF25B14 technical specifications.
| Height | 10mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Series | EVU |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVU-E2AF25B14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
