
Res POT 10K Ohm 20% 1/20W 1(Elec)/1(Mech)Turn 6mm (27.4 X 9.8 X 19.8mm) Pin Panel Mount/Bracket Mount Bulk
Panasonic EVU-E2JFK4D14 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.689inch |
| Package/Case | Metal |
| Lead Free | Contains Lead |
| Max Power Dissipation | 50mW |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Series | EVU |
| Taper | Logarithmic |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.