
This 250V logarithmic taper potentiometer features a resistance of 50kR with a tolerance of 20%. It has a panel mount design with brackets and is available in a bulk packaging quantity of 2000. The potentiometer is a single-turn, single-gang device with a logarithmic taper. It is not radiation hardened and its compliance with Reach SVHC is unknown.
Panasonic EVU-E2JFK4D54 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.689inch |
| Max Power Dissipation | 50mW |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Series | EVU |
| Taper | Logarithmic |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.