EVUE Series 10 kOhm ±20% 0.05 W 9 mm Pin Insulated Shaft Rotary Potentiometer
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | EVU |
| Taper | Logarithmic |
| Termination | PC Pins |
| Tolerance | 20% |
| RoHS | Compliant |