
The Panasonic EVU-E3JFK4D14 is a 10kR logarithmic taper potentiometer with a maximum power dissipation of 50mW. It features a panel mount with brackets and is available in a bulk packaging quantity of 2000. The potentiometer has a single gang and a single turn configuration, with a logarithmic taper and a pin termination. It is not radiation hardened and has a tolerance of 20%.
Panasonic EVU-E3JFK4D14 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.689inch |
| Max Power Dissipation | 50mW |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Series | EVU |
| Taper | Logarithmic |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.