
Rectangular through-beam photoelectric sensor with a 150mm sensing distance. Features an NPN open collector output capable of 50mA, operating within a 12-24V DC supply range. Designed for screw mounting and cable termination, this sensor offers a 500µs response time and IP67 environmental rating. Operating temperature range is -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EX-11B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EX-11B technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 50mA |
| Output Type | NPN |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | No |
| Sensing Distance | 150mm |
| Series | EX-10 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EX-11B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
