This thru-beam photoelectric sensor features a red LED light source and a maximum sensing distance of 0.15 meters. It operates within a temperature range of -25 to 55°C and can withstand shocks of up to 50 units. The sensor has an output type of NPN/PNP and a maximum operating supply voltage of 24VDC.
Checking distributor stock and pricing after the page loads.
Panasonic EX-11B-C5 technical specifications.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.15m |
| Output Type | NPN/PNP |
| Shock Rating | 50G |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.