
Thru-beam photoelectric sensor with a 0.15m maximum sensing distance, utilizing a red LED light source. Features PNP output and Dark ON switching mode, operating on a maximum supply voltage of 24VDC. Designed for screw mounting, this sensor offers a shock rating of 50 G and operates within a temperature range of -25°C to 55°C. Its compact package dimensions are 10mm (length) x 3.5mm (width) x 19mm (height).
Panasonic EX-11B-PN technical specifications.
| Package Length (mm) | 10 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 19 |
| Mounting | Screw |
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.15m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic EX-11B-PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.