
Rectangular through-beam photoelectric sensor with a 150mm sensing distance. Features NPN open collector output with a 50mA current rating. Operates within a 12V to 24V DC supply voltage range and a -25°C to 55°C temperature range. IP67 rated for environmental protection and utilizes screw mounting with cable termination. Response time is 500µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EX-11EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 50mA |
| Output Type | NPN |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | No |
| Sensing Distance | 150mm |
| Series | EX-10 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EX-11EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
