
Thru-beam photoelectric sensor with PNP output, Light ON switching mode, and a maximum sensing distance of 0.15 meters. Features a red LED light source and operates on a maximum supply voltage of 24VDC. Designed for screw mounting, this sensor offers a shock rating of 50 G and operates within a temperature range of -25°C to 55°C. Package dimensions are 10mm length, 4.5mm width, and 19mm height.
Panasonic EX-11EA-PN technical specifications.
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 19 |
| Mounting | Screw |
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.15m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic EX-11EA-PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.