Rectangular through-beam photoelectric sensor for precise motion and position detection. Operates within a temperature range of -25 to 55 degrees Celsius, requiring a supply voltage from 10.8 to 26.4 VDC. Features a reliable cable termination for secure integration into automation systems.
Sign in to ask questions about the Panasonic EX-11EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EX-11EB technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 10.8 |
| Supply Voltage-Max | 26.4 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EX-11EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.