
Rectangular through-beam photoelectric sensor with a 500mm sensing distance. Features an NPN open collector output and operates on DC supply voltages from 12V to 24V. Rated IP67 for environmental protection, this sensor offers a 500µs response time and screw mounting. Operating temperature range is -25°C to 55°C, with cable termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EX-13A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Output Type | NPN |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | No |
| Sensing Distance | 500mm |
| Series | EX-10 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EX-13A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
