
Through-beam photoelectric sensor with a sensing distance of 500mm. Features NPN open collector output, 50mA output current, and a response time of 500µs. Operates within a temperature range of -25°C to 55°C and requires a DC supply voltage between 12V and 24V. Rated IP67 for robust environmental protection and utilizes screw mounting with cable termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EX-13B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 50mA |
| Output Type | NPN |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | No |
| Sensing Distance | 500mm |
| Series | EX-10 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EX-13B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
