
Thru-beam photoelectric sensor with PNP output, operating in Dark ON mode. Features a red LED light source and a maximum sensing distance of 0.5 meters. Designed for screw mounting, this sensor has a compact package measuring 10mm in length, 3.5mm in width, and 19mm in height. It operates on a maximum supply voltage of 24VDC and withstands shock up to 50 G, with an operating temperature range from -25°C to 55°C.
Panasonic EX-13B-PN technical specifications.
| Package Length (mm) | 10 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 19 |
| Mounting | Screw |
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.5m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic EX-13B-PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.