
Rectangular through-beam photoelectric sensor with a 500mm sensing distance. Features an NPN open collector output configuration and a maximum output current of 50mA. Operates within a temperature range of -25°C to 55°C and boasts an IP67 rating. Termination is via cable, with screw mounting for secure installation. Response time is 500µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EX-13EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 50mA |
| Output Type | NPN |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | No |
| Sensing Distance | 500mm |
| Series | EX-10 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EX-13EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
