
Thru-beam photoelectric sensor with a 0.5m maximum sensing distance, utilizing a red LED light source. Features PNP output and Light ON switching mode, operating on a maximum supply voltage of 24VDC. Designed for screw mounting, this sensor offers a compact package with dimensions of 10mm length, 4.5mm width, and 19mm height. It is rated for 50 G shock and operates within a temperature range of -25°C to 55°C.
Sign in to ask questions about the Panasonic EX-13EA-PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EX-13EA-PN technical specifications.
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 19 |
| Mounting | Screw |
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.5m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic EX-13EA-PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.