
Thru-beam photoelectric sensor with PNP output, featuring a 0.5m sensing distance and Dark ON switching mode. Red LED light source. Compact package dimensions of 10mm length, 4.5mm width, and 19mm height. Screw mounting for secure installation. Operates on a maximum supply voltage of 24VDC and withstands 50 G shock. Suitable for ambient temperatures from -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EX-13EB-PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 19 |
| Mounting | Screw |
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.5m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic EX-13EB-PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.