
Convergent photoelectric sensor with a 0.025m sensing distance, featuring a red LED light source and PNP output. This Dark ON switching sensor operates with a maximum 24VDC supply voltage and is designed for screw mounting. Its compact package measures 13mm in length, 3.5mm in width, and 20.5mm in height, with a shock rating of 50G. Operating temperature range is from -25°C to 55°C.
Sign in to ask questions about the Panasonic EX-14B-PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EX-14B-PN technical specifications.
| Package Length (mm) | 13 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 20.5 |
| Mounting | Screw |
| Type | Convergent |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.025m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic EX-14B-PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.