Photoelectric Sensor Convergent Light ON/Dark ON NPN/PNP 0.025m
Checking distributor stock and pricing after the page loads.
Panasonic EX-14B-R technical specifications.
| Type | Convergent |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.025m |
| Output Type | NPN/PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.