
Thru-beam photoelectric sensor with PNP output, featuring a 1m maximum sensing distance and Light ON switching mode. Utilizes a red LED light source and operates on a maximum 24VDC supply. This sensor is designed for screw mounting and exhibits a 50 G shock rating. Its compact package measures 10mm in length, 3.5mm in width, and 19mm in height, with an operating temperature range of -25°C to 55°C.
Sign in to ask questions about the Panasonic EX-19A-PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EX-19A-PN technical specifications.
| Package Length (mm) | 10 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 19 |
| Mounting | Screw |
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 1m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic EX-19A-PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.