
Through-beam photoelectric sensor with a sensing distance of 1000mm. Features NPN open collector output with a 50mA output current. Operates within a temperature range of -25°C to 55°C and a DC supply voltage of 12V to 24V. Rated IP67 for environmental protection and utilizes screw mounting with cable termination. Response time is 500µs.
Panasonic EX-21A technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 50mA |
| Output Type | NPN |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | No |
| Sensing Distance | 1000mm |
| Series | EX-20 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EX-21A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
