Panasonic EX-22B technical specifications.
| Package Length (mm) | 12.3 |
| Package Width (mm) | 8.2 |
| Package Height (mm) | 25 |
| Seated Plane Height (mm) | 25 |
| Mounting | Screw |
| Type | Diffuse-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.16m |
| Output Type | NPN |
| Shock Rating | 50G |
| Vibration Rating | 20G |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic EX-22B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.