Sign in to ask questions about the Panasonic EX-24B-PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EX-24B-PN technical specifications.
| Package Length (mm) | 16 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 18 |
| Seated Plane Height (mm) | 18 |
| Mounting | Screw |
| Cage Code | 61058 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic EX-24B-PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.