
Retroreflective photoelectric sensor with NPN open collector output, capable of sensing up to 200mm. Features a 50mA output current and a fast 500µs response time. Operates within a 12V to 24V DC supply voltage range and maintains functionality from -25°C to 55°C. Rated IP67 for robust environmental protection, this sensor utilizes screw mounting and cable termination.
Panasonic EX-29A technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 50mA |
| Output Type | NPN |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | No |
| Sensing Distance | 200mm |
| Series | EX-20 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EX-29A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
