
Through beam photoelectric sensor featuring NPN open collector output with a 50mA current capability. Operating temperature range spans from -25°C to 55°C, with IP67 environmental protection. Offers a rapid 500µs response time and utilizes through-hole mounting with cable termination.
Panasonic EX-31B technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | NPN - Open Collector |
| Output Current | 50mA |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | No |
| Series | EX-30 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EX-31B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
