
Diffuse photoelectric sensor with NPN open collector output, capable of switching up to 50mA. Features a 500µs response time and operates within a -25°C to 55°C temperature range. IP67 rated for robust environmental protection, this cable-terminated sensor is designed for linear and angular position detection.
Panasonic EX-32A technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN - Open Collector |
| Output Current | 50mA |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | No |
| Series | EX-30 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EX-32A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
