
Miniature photoelectric sensor with threaded housing, operating from 12V to 24V DC. Features PNP open collector output with a 50mA current rating and a 500µs response time. Rated IP67 for environmental protection, this sensor is designed for through-beam or retro-reflective applications and mounts via cable. Operating temperature range is -25°C to 55°C.
Panasonic EX-32A-PN technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Cable |
| Output Configuration | PNP - Open Collector |
| Output Current | 50mA |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 500us |
| RoHS Compliant | No |
| Series | EX-30 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EX-32A-PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
