Panasonic EX-32B technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN - Open Collector |
| Output Current | 50mA |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | No |
| Series | EX-30 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EX-32B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.