
Through-beam and retro-reflective photoelectric sensor featuring an NPN open collector output configuration. Operates within a temperature range of -25°C to 55°C with a rapid 500µs response time. This sensor boasts an IP67 rating for robust environmental protection and utilizes cable termination for connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EX-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN - Open Collector |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | No |
| Series | EX-30 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EX-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
