The Panasonic EX-M2E is an infrared thru-beam photoelectric sensor with a maximum sensing distance of 2 meters. It features an NPN output type and a switching mode that responds to light ON in the dark. The sensor is rated for operation with a maximum supply voltage of 24VDC and can withstand temperatures between -10°C and 60°C. It also has a shock rating of 10g.
Checking distributor stock and pricing after the page loads.
Panasonic EX-M2E technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 2m |
| Output Type | NPN |
| Shock Rating | 10G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.