Surface mount thick film resistor network featuring isolated circuit configuration with two 100 Ohm resistors, each with a 5% tolerance and 31mW power rating. This 4-pin component utilizes a 0302 (0805 metric) case code with convex terminations and a 0.5mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers a 25V DC rated voltage and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0805 |
| Package/Case | 0302 |
| Circuit Type | Isolated |
| Depth | 0.6mm |
| Height | 0.35mm |
| Length | 0.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Weight | 6E-06oz |
| Width | 0.6mm |
| RoHS | Compliant |