
Surface mount thick film resistor array with isolated circuit type, featuring 220 Ohm resistance and 5% tolerance. This 4-pin component operates within a -55°C to 125°C temperature range and has a 12.5V voltage rating. The 0302 (0805 metric) case code measures 0.031" x 0.018" with a 0.5mm terminal pitch. Each element offers 31mW power dissipation, and the component is supplied on tape and reel.
Sign in to ask questions about the Panasonic EXB-14V221JX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-14V221JX technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0805 |
| Package/Case | 0302 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Length | 0.031inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 12.5V |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-14V221JX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
