
Surface mount thick film resistor array with isolated circuit type, featuring 27 Ohm resistance and 5% tolerance. This 4-pin component, housed in a 0302 (0805 metric) case, operates within a -55°C to 125°C temperature range. Each element offers 31mW power dissipation, with a DC rated voltage of 25V. The array is supplied on tape and reel, utilizing SMD/SMT termination.
Sign in to ask questions about the Panasonic EXB-14V270JX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-14V270JX technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0805 |
| Package/Case | 0302 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Contains Lead |
| Length | 0.031inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-14V270JX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.