Surface mount resistor network featuring isolated circuit configuration with two thick film resistors, each rated at 330 Ohms with a 5% tolerance. This 4-pin component operates within a temperature range of -55°C to 125°C and has a DC rated voltage of 25V. The molded array is housed in an 0302 (0806 metric) case with dimensions of 0.8mm length, 0.6mm width, and 0.35mm height, utilizing SMD/SMT terminations. Packaged on tape and reel, this RoHS compliant component is designed for high-volume applications.
Panasonic EXB-14V331JX technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0806 |
| Package/Case | 0302 |
| Circuit Type | Isolated |
| Height | 0.35mm |
| Lead Free | Contains Lead |
| Length | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
