Surface mount thick film resistor array featuring isolated circuitry with two 3.9kΩ resistors, each with a 5% tolerance and 31mW power rating. This 4-pin component is housed in a 0302 (0805 metric) case with a 0.5mm terminal pitch, measuring 0.8mm x 0.6mm x 0.35mm. Operating across a temperature range of -55°C to 125°C, it supports a DC rated voltage of 25V and a voltage rating of 12.5V. Packaged on tape and reel, this RoHS compliant component is designed for surface mount applications.
Sign in to ask questions about the Panasonic EXB-14V392JX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-14V392JX technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0805 |
| Package/Case | 0302 |
| Circuit Type | Isolated |
| Height | 0.35mm |
| Lead Free | Contains Lead |
| Length | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 12.5V |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-14V392JX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.