Surface mount resistor array featuring 4 isolated elements with 100 Ohm resistance and 5% tolerance. This thick film chip component utilizes a 0502 (1406 metric) package with 8 contacts, a terminal pitch of 0.4mm, and a 25V DC rated voltage. Operating across a -55°C to 125°C temperature range, each element offers 31mW power dissipation. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Panasonic EXB-18V101JX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-18V101JX technical specifications.
| Case Code (Imperial) | 0502 |
| Case Code (Metric) | 1406 |
| Package/Case | 0502 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.055inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.4mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-18V101JX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.