Surface mount thick film resistor array featuring 4 isolated elements, each with 10k Ohm resistance and 5% tolerance. Operating temperature range from -55°C to 125°C, with a power rating of 31mW per element and a DC rated voltage of 25V. Packaged in a 0502 (1406 metric) flat SMD case with 8 contacts, measuring 1.4mm x 0.6mm x 0.35mm. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EXB-18V103JX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0502 |
| Case Code (Metric) | 1406 |
| Package/Case | 0502 |
| Circuit Type | Isolated |
| Depth | 0.6mm |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.4mm |
| Termination | Flat |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 12.5V |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-18V103JX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.