
Surface mount thick film resistor array featuring 4 isolated elements, each with 18 Ohm resistance and 5% tolerance. This 8-pin component operates within a -55°C to 125°C temperature range and offers a DC rated voltage of 25V. The molded package, measuring 1.4mm x 0.6mm x 350um, utilizes 0502 (1406 metric) case code with a 0.4mm terminal pitch. Power dissipation per element is 31mW, and the array is lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic EXB-18V180JX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-18V180JX technical specifications.
| Case Code (Imperial) | 0502 |
| Case Code (Metric) | 1406 |
| Package/Case | 0502 |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.4mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-18V180JX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.