
Surface mount thick film resistor array featuring 4 isolated resistors, each with a resistance of 180 Ohms and a 5% tolerance. This 8-pin component, housed in a 0502 (1.4mm x 0.6mm x 0.35mm) package, offers a power rating of 31mW per element and a DC rated voltage of 25V. Operating across a temperature range of -55°C to 125°C, it is supplied on tape and reel for automated assembly.
Sign in to ask questions about the Panasonic EXB-18V181JX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-18V181JX technical specifications.
| Case Code (Imperial) | 0502 |
| Case Code (Metric) | 1406 |
| Package/Case | 0502 |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 180R |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.4mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-18V181JX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.